
7311S0725A01LF | |
|---|---|
DigiKey Part Number | 609-5408-ND |
Manufacturer | |
Manufacturer Product Number | 7311S0725A01LF |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7311S0725A01LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tray | Height Above Board 0.059" (1.50mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14800 € | 11,48 € |
| 25 | 1,07600 € | 26,90 € |
| 50 | 1,02460 € | 51,23 € |
| 100 | 0,97570 € | 97,57 € |
| 250 | 0,91452 € | 228,63 € |
| 500 | 0,87086 € | 435,43 € |
| 2 000 | 0,78971 € | 1 579,42 € |
| 4 000 | 0,75204 € | 3 008,16 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,66050 € |








