Direct

73475-101 | |
|---|---|
DigiKey Part Number | 73475-101-ND |
Manufacturer | |
Manufacturer Product Number | 73475-101 |
Description | CONN RACK & PANEL 1POS NAT PCB |
Customer Reference | |
Detailed Description | 1 (Coax or Power) Position Connector Natural Through Hole Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Connector Style | Rack and Panel | |
Number of Positions | 1 (Coax or Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | Board Guide | |
Color | Natural | |
Note | Contacts Sold Separately | |
Base Product Number |

