Parametric Equivalent
Parametric Equivalent

74233-211LF | |
|---|---|
DigiKey Part Number | 74233-211LF-ND |
Manufacturer | |
Manufacturer Product Number | 74233-211LF |
Description | CONN PLUG USB2.0 A/PWR COMB SLDR |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and Power, Combo USB 2.0 Plug Connector 8 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A) and Power, Combo | |
Number of Contacts | 8 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A, 3A | |
Voltage - Rated | 48V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Base Product Number |


