Direct
Similar

75543-006 | |
|---|---|
DigiKey Part Number | 75543-006-ND |
Manufacturer | |
Manufacturer Product Number | 75543-006 |
Description | CONN SOCKET 32-36AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 32-36 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 32-36 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |



