
86563003065LF | |
|---|---|
DigiKey Part Number | 86563003065LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86563003065LF |
Description | DSUB CRIMP CONTACT |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold or Gold, GXT™ 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86563003065LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |

