91911-31215LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet
15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91911-31215LF

DigiKey Part Number
609-3416-2-ND - Tape & Reel (TR)
609-3416-1-ND - Cut Tape (CT)
609-3416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91911-31215LF
Description
CONN HDR 15POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91911-31215LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
15
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.5mm
Height Above Board
0.048" (1.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,52600 €15,26 €
251,43040 €35,76 €
501,36200 €68,10 €
1001,29690 €129,69 €
2501,21564 €303,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,11985 €895,88 €
1 6001,06643 €1 706,29 €
2 4001,03636 €2 487,26 €
4 0000,99971 €3 998,84 €
5 6000,97628 €5 467,17 €
8 0000,95205 €7 616,40 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,21400 €