
B06P3G1B1AA1A01110 | |
|---|---|
DigiKey Part Number | 609-B06P3G1B1AA1A01110TR-ND - Tape & Reel (TR) 609-B06P3G1B1AA1A01110CT-ND - Cut Tape (CT) 609-B06P3G1B1AA1A01110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B06P3G1B1AA1A01110 |
Description | FLOATING BTB CONNECTOR, P=0.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B06P3G1B1AA1A01110 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 20mm |
Number of Positions 100 | Height Above Board 0.359" (9.12mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,14400 € | 41,44 € |
| 25 | 3,88440 € | 97,11 € |
| 50 | 3,69900 € | 184,95 € |
| 100 | 3,52220 € | 352,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,19408 € | 1 277,63 € |
| 800 | 3,04171 € | 2 433,37 € |
| 1 200 | 2,95603 € | 3 547,24 € |
| 2 000 | 2,85151 € | 5 703,02 € |
| 2 800 | 2,78469 € | 7 797,13 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 6,00240 € |



