
BTFW10P-3SBTE1LF | |
|---|---|
DigiKey Part Number | BTFW10P-3SBTE1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW10P-3SBTE1LF |
Description | CONN PLUG 10POS SMD TIN |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.295" (7.50mm) | |
Base Product Number |



