
F3231B7F121040E200 | |
|---|---|
DigiKey Part Number | 609-F3231B7F121040E200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F3231B7F121040E200 |
Description | F323-1B7F1-21040-E200- AUTOLOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F3231B7F121040E200 Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 105°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.191" (4.85mm) | Actuator Color Black |
Locking Feature Auto Lock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 400 | 1,25302 € | 10 525,37 € |
| Unit Price without VAT: | 1,25302 € |
|---|---|
| Unit Price with VAT: | 1,54121 € |

