
F33M1B7F121014E200 | |
|---|---|
DigiKey Part Number | 609-F33M1B7F121014E200TR-ND - Tape & Reel (TR) 609-F33M1B7F121014E200CT-ND - Cut Tape (CT) 609-F33M1B7F121014E200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F33M1B7F121014E200 |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F33M1B7F121014E200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.096" (2.45mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.15µin (0.08µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,29520 € | 7 380,00 € |
| Unit Price without VAT: | 0,29520 € |
|---|---|
| Unit Price with VAT: | 0,36310 € |

