
SFW7R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-SFW7R-2STE1LFTR-ND - Tape & Reel (TR) 609-SFW7R-2STE1LFCT-ND - Cut Tape (CT) 609-SFW7R-2STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW7R-2STE1LF |
Description | CONN FFC FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW7R-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,31720 € | 31,72 € |
| 250 | 0,29728 € | 74,32 € |
| 500 | 0,28308 € | 141,54 € |
| 1 000 | 0,26957 € | 269,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25669 € | 513,38 € |
| 4 000 | 0,24444 € | 977,76 € |
| 6 000 | 0,23755 € | 1 425,30 € |
| 10 000 | 0,22914 € | 2 291,40 € |
| 14 000 | 0,22377 € | 3 132,78 € |
| 20 000 | 0,21821 € | 4 364,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54120 € |

