4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW4S-1C7

DigiKey Part Number
SLW4S-1C7-ND
Manufacturer
Manufacturer Product Number
SLW4S-1C7
Description
CONN FFC FPC VERT 4POS 1MM PCB
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.217" (5.50mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.