RFI Fingerstock Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z016-4F7L1-11000-E000

DigiKey Part Number
609-Z016-4F7L1-11000-E000TR-ND - Tape & Reel (TR)
609-Z016-4F7L1-11000-E000CT-ND - Cut Tape (CT)
609-Z016-4F7L1-11000-E000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z016-4F7L1-11000-E000
Description
RFI FINGERSTOCK CU GOLD SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
Z016-4F7L1-11000-E000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.153" (3.90mm)
Length
-
Height
0.189" (4.80mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
8.00µin (0.203µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15800 €1,58 €
250,14840 €3,71 €
500,14120 €7,06 €
1000,13440 €13,44 €
2500,12600 €31,50 €
5000,11996 €59,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,11423 €114,23 €
2 0000,10877 €217,54 €
3 0000,10570 €317,10 €
5 0000,10195 €509,75 €
7 0000,09956 €696,92 €
10 0000,09709 €970,90 €
25 0000,09101 €2 275,25 €
50 0000,08667 €4 333,50 €
100 0000,08253 €8 253,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,23370 €