
84500-102LF | |
|---|---|
DigiKey Part Number | 2188-84500-102LFTR-ND - Tape & Reel (TR) 2188-MA84500102LFCT-ND - Cut Tape (CT) 2188-84500-102LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84500-102LF |
Description | CONN ARRAY PLUG 300POS SMD GOLD |
Customer Reference | |
Detailed Description | 300 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 84500-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm, 5.5mm, 8mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,78000 € | 17,78 € |
| 10 | 15,10800 € | 151,08 € |
| 25 | 14,16160 € | 354,04 € |
| 50 | 13,48600 € | 674,30 € |
| 100 | 12,84260 € | 1 284,26 € |
| Unit Price without VAT: | 17,78000 € |
|---|---|
| Unit Price with VAT: | 21,86940 € |

