Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G88MPH1022AEU | |
|---|---|
DigiKey Part Number | 664-G88MPH1022AEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MPH1022AEU |
Description | G88MPH1022AEU-P-3.0MM HSG 2X5P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPH1022AEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 0,14062 € | 914,03 € |
| Unit Price without VAT: | 0,14062 € |
|---|---|
| Unit Price with VAT: | 0,17296 € |









