
GSB416445CHR | |
|---|---|
DigiKey Part Number | GSB416445CHRTR-ND - Tape & Reel (TR) GSB416445CHRCT-ND - Cut Tape (CT) GSB416445CHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB416445CHR |
Description | CONN PLUG USB3.1 TYPEA 9P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB416445CHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,96200 € | 24,05 € |
| 50 | 0,91560 € | 45,78 € |
| 100 | 0,87200 € | 87,20 € |
| 250 | 0,81728 € | 204,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,76397 € | 496,58 € |
| 1 300 | 0,72751 € | 945,76 € |
| 1 950 | 0,70700 € | 1 378,65 € |
| 3 250 | 0,68198 € | 2 216,43 € |
| 4 550 | 0,66599 € | 3 030,25 € |
| 6 500 | 0,64946 € | 4 221,49 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |









