
G801LQ306010TEU | |
|---|---|
DigiKey Part Number | 664-G801LQ306010TEUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G801LQ306010TEU |
Description | PIN HEADER 2.54MM ITCH R/A DIP,1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | G801LQ306010TEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.239" (6.07mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -25°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 300 | 0,42789 € | 2 695,71 € |
| Unit Price without VAT: | 0,42789 € |
|---|---|
| Unit Price with VAT: | 0,52630 € |

