
AC1206JKNPOCBN100 | |
|---|---|
DigiKey Part Number | 13-AC1206JKNPOCBN100TR-ND - Tape & Reel (TR) 13-AC1206JKNPOCBN100CT-ND - Cut Tape (CT) 13-AC1206JKNPOCBN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOCBN100 |
Description | CAP CER 10PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11090 € | 11,09 € |
| 500 | 0,08712 € | 43,56 € |
| 1 000 | 0,07980 € | 79,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06739 € | 202,17 € |
| 6 000 | 0,06318 € | 379,08 € |
| 9 000 | 0,06107 € | 549,63 € |
| 15 000 | 0,05873 € | 880,95 € |
| 21 000 | 0,05737 € | 1 204,77 € |
| 30 000 | 0,05605 € | 1 681,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35670 € |

