RFI Fingerstock Phosphor Bronze Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z003-007L1-11001

DigiKey Part Number
609-Z003-007L1-11001TR-ND - Tape & Reel (TR)
609-Z003-007L1-11001CT-ND - Cut Tape (CT)
609-Z003-007L1-11001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z003-007L1-11001
Description
RFI FINGERSTOCK PHOS GOLD SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Phosphor Bronze Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
Z003-007L1-11001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.157" (4.00mm)
Length
0.203" (5.17mm)
Height
0.130" (3.30mm)
Material
Phosphor Bronze
Plating
Gold
Plating - Thickness
8.00µin (0.203µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82 293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12300 €1,23 €
250,11520 €2,88 €
500,10960 €5,48 €
1000,10440 €10,44 €
2500,09788 €24,47 €
5000,09316 €46,58 €
1 0000,08872 €88,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,08448 €168,96 €
4 0000,08044 €321,76 €
6 0000,07817 €469,02 €
10 0000,07540 €754,00 €
14 0000,07363 €1 030,82 €
20 0000,07180 €1 436,00 €
50 0000,06731 €3 365,50 €
100 0000,06410 €6 410,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18450 €