
Z007-4G7L1-11000 | |
|---|---|
DigiKey Part Number | 609-Z007-4G7L1-11000TR-ND - Tape & Reel (TR) 609-Z007-4G7L1-11000CT-ND - Cut Tape (CT) 609-Z007-4G7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z007-4G7L1-11000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z007-4G7L1-11000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.153" (3.90mm) | |
Length | - | |
Height | 0.205" (5.20mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,19830 € | 19,83 € |
| 250 | 0,18584 € | 46,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,16973 € | 152,76 € |
| 1 800 | 0,16162 € | 290,92 € |
| 2 700 | 0,15706 € | 424,06 € |
| 4 500 | 0,15150 € | 681,75 € |
| 6 300 | 0,14794 € | 932,02 € |
| 9 000 | 0,14427 € | 1 298,43 € |
| 22 500 | 0,13524 € | 3 042,90 € |
| 45 000 | 0,12879 € | 5 795,55 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34440 € |

