
Z00C-4G7L1-11000 | |
|---|---|
DigiKey Part Number | 609-Z00C-4G7L1-11000TR-ND - Tape & Reel (TR) 609-Z00C-4G7L1-11000CT-ND - Cut Tape (CT) 609-Z00C-4G7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z00C-4G7L1-11000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z00C-4G7L1-11000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.153" (3.90mm) | |
Length | - | |
Height | 0.295" (7.50mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,18040 € | 4,51 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,16370 € | 16,37 € |
| 250 | 0,15340 € | 38,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,14418 € | 86,51 € |
| 1 200 | 0,13728 € | 164,74 € |
| 1 800 | 0,13341 € | 240,14 € |
| 3 000 | 0,12868 € | 386,04 € |
| 4 200 | 0,12566 € | 527,77 € |
| 6 000 | 0,12254 € | 735,24 € |
| 15 000 | 0,11486 € | 1 722,90 € |
| 30 000 | 0,10938 € | 3 281,40 € |
| 60 000 | 0,10417 € | 6 250,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27060 € |

