RFI Fingerstock Stainless Steel Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z00E-4G7L1-11000

DigiKey Part Number
609-Z00E-4G7L1-11000TR-ND - Tape & Reel (TR)
609-Z00E-4G7L1-11000CT-ND - Cut Tape (CT)
609-Z00E-4G7L1-11000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z00E-4G7L1-11000
Description
RFI FINGERSTOCK SS GOLD SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Stainless Steel Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
Z00E-4G7L1-11000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.153" (3.90mm)
Length
-
Height
0.157" (4.00mm)
Material
Stainless Steel
Plating
Gold
Plating - Thickness
8.00µin (0.203µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27000 €2,70 €
250,25320 €6,33 €
500,24120 €12,06 €
1000,22970 €22,97 €
2500,21524 €53,81 €
5000,20496 €102,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2000,19266 €231,19 €
2 4000,18346 €440,30 €
3 6000,17829 €641,84 €
6 0000,17197 €1 031,82 €
8 4000,16794 €1 410,70 €
12 0000,16377 €1 965,24 €
30 0000,15352 €4 605,60 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39360 €