RFI Fingerstock Stainless Steel Nickel Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z00F-4G7L1-11000

DigiKey Part Number
609-Z00F-4G7L1-11000TR-ND - Tape & Reel (TR)
609-Z00F-4G7L1-11000CT-ND - Cut Tape (CT)
609-Z00F-4G7L1-11000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z00F-4G7L1-11000
Description
RFI FINGERSTOCK SS NICKEL SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Stainless Steel Nickel Solder
Datasheet
 Datasheet
EDA/CAD Models
Z00F-4G7L1-11000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.153" (3.90mm)
Length
-
Height
0.354" (9.00mm)
Material
Stainless Steel
Plating
Nickel
Plating - Thickness
120.0µin (3.05µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,28000 €2,80 €
250,26240 €6,56 €
500,24980 €12,49 €
1000,23770 €23,77 €
2500,22284 €55,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21216 €106,08 €
1 0000,20203 €202,03 €
1 5000,19632 €294,48 €
2 5000,18937 €473,43 €
3 5000,18492 €647,22 €
5 0000,18032 €901,60 €
12 5000,16904 €2 113,00 €
25 0000,16097 €4 024,25 €
50 0000,15330 €7 665,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40590 €