
Z00X-4G7L1-11000-E000 | |
|---|---|
DigiKey Part Number | 609-Z00X-4G7L1-11000-E000TR-ND - Tape & Reel (TR) 609-Z00X-4G7L1-11000-E000CT-ND - Cut Tape (CT) 609-Z00X-4G7L1-11000-E000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z00X-4G7L1-11000-E000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z00X-4G7L1-11000-E000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.153" (3.90mm) | |
Length | - | |
Height | 0.220" (5.60mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,16580 € | 16,58 € |
| 250 | 0,15544 € | 38,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,14319 € | 114,55 € |
| 1 600 | 0,13634 € | 218,14 € |
| 2 400 | 0,13249 € | 317,98 € |
| 4 000 | 0,12780 € | 511,20 € |
| 5 600 | 0,12480 € | 698,88 € |
| 8 000 | 0,12170 € | 973,60 € |
| 20 000 | 0,11408 € | 2 281,60 € |
| 40 000 | 0,10864 € | 4 345,60 € |
| 80 000 | 0,10346 € | 8 276,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28290 € |

