
Z016-4F7L1-11000-E000 | |
|---|---|
DigiKey Part Number | 609-Z016-4F7L1-11000-E000TR-ND - Tape & Reel (TR) 609-Z016-4F7L1-11000-E000CT-ND - Cut Tape (CT) 609-Z016-4F7L1-11000-E000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z016-4F7L1-11000-E000 |
Description | RFI FINGERSTOCK CU GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z016-4F7L1-11000-E000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.153" (3.90mm) | |
Length | - | |
Height | 0.189" (4.80mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,14120 € | 7,06 € |
| 100 | 0,13440 € | 13,44 € |
| 250 | 0,12600 € | 31,50 € |
| 500 | 0,11996 € | 59,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11423 € | 114,23 € |
| 2 000 | 0,10877 € | 217,54 € |
| 3 000 | 0,10570 € | 317,10 € |
| 5 000 | 0,10195 € | 509,75 € |
| 7 000 | 0,09956 € | 696,92 € |
| 10 000 | 0,09709 € | 970,90 € |
| 25 000 | 0,09101 € | 2 275,25 € |
| 50 000 | 0,08667 € | 4 333,50 € |
| 100 000 | 0,08253 € | 8 253,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23370 € |

