
Z01U-4G7L1-11000-E000 | |
|---|---|
DigiKey Part Number | 609-Z01U-4G7L1-11000-E000TR-ND - Tape & Reel (TR) 609-Z01U-4G7L1-11000-E000CT-ND - Cut Tape (CT) 609-Z01U-4G7L1-11000-E000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z01U-4G7L1-11000-E000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z01U-4G7L1-11000-E000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.216" (5.50mm) | |
Length | 0.340" (8.65mm) | |
Height | 0.551" (14.00mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,29460 € | 14,73 € |
| 100 | 0,28060 € | 28,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,26163 € | 70,64 € |
| 540 | 0,24911 € | 134,52 € |
| 810 | 0,24207 € | 196,08 € |
| 1 350 | 0,23350 € | 315,23 € |
| 1 890 | 0,22802 € | 430,96 € |
| 2 700 | 0,22235 € | 600,35 € |
| 6 750 | 0,20843 € | 1 406,90 € |
| 13 500 | 0,19848 € | 2 679,48 € |
| 27 000 | 0,18902 € | 5 103,54 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |


