
Z02D-4F7L1-11000-E000 | |
|---|---|
DigiKey Part Number | 609-Z02D-4F7L1-11000-E000TR-ND - Tape & Reel (TR) 609-Z02D-4F7L1-11000-E000CT-ND - Cut Tape (CT) 609-Z02D-4F7L1-11000-E000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z02D-4F7L1-11000-E000 |
Description | RFI FINGERSTOCK CU GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z02D-4F7L1-11000-E000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.153" (3.90mm) | |
Length | - | |
Height | 0.295" (7.50mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20360 € | 5,09 € |
| 50 | 0,19400 € | 9,70 € |
| 100 | 0,18470 € | 18,47 € |
| 250 | 0,17304 € | 43,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,16268 € | 97,61 € |
| 1 200 | 0,15491 € | 185,89 € |
| 1 800 | 0,15053 € | 270,95 € |
| 3 000 | 0,14520 € | 435,60 € |
| 4 200 | 0,14179 € | 595,52 € |
| 6 000 | 0,13827 € | 829,62 € |
| 15 000 | 0,12961 € | 1 944,15 € |
| 30 000 | 0,12343 € | 3 702,90 € |
| 60 000 | 0,11754 € | 7 052,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31980 € |

