
Z02E-4F7L1-11000 | |
|---|---|
DigiKey Part Number | 609-Z02E-4F7L1-11000TR-ND - Tape & Reel (TR) 609-Z02E-4F7L1-11000CT-ND - Cut Tape (CT) 609-Z02E-4F7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z02E-4F7L1-11000 |
Description | RFI FINGERSTOCK CU GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z02E-4F7L1-11000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.140" (3.56mm) | |
Height | 0.079" (2.00mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,12000 € | 12,00 € |
| 250 | 0,11244 € | 28,11 € |
| 500 | 0,10704 € | 53,52 € |
| 1 000 | 0,10192 € | 101,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 0,09123 € | 437,90 € |
| 9 600 | 0,08687 € | 833,95 € |
| 14 400 | 0,08442 € | 1 215,65 € |
| 24 000 | 0,08144 € | 1 954,56 € |
| 33 600 | 0,07953 € | 2 672,21 € |
| 48 000 | 0,07755 € | 3 722,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19680 € |

