
Z02J-4F7L1-11000 | |
|---|---|
DigiKey Part Number | 609-Z02J-4F7L1-11000TR-ND - Tape & Reel (TR) 609-Z02J-4F7L1-11000CT-ND - Cut Tape (CT) 609-Z02J-4F7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z02J-4F7L1-11000 |
Description | RFI FINGERSTOCK CU GOLD SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z02J-4F7L1-11000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.197" (5.00mm) | |
Length | 0.236" (6.00mm) | |
Height | 0.295" (7.50mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,12710 € | 12,71 € |
| 250 | 0,11916 € | 29,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,10882 € | 97,94 € |
| 1 800 | 0,10362 € | 186,52 € |
| 2 700 | 0,10070 € | 271,89 € |
| 4 500 | 0,09713 € | 437,08 € |
| 6 300 | 0,09485 € | 597,56 € |
| 9 000 | 0,09249 € | 832,41 € |
| 22 500 | 0,08670 € | 1 950,75 € |
| 45 000 | 0,08256 € | 3 715,20 € |
| 90 000 | 0,07863 € | 7 076,70 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20910 € |

