Image for ATDF4MT1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATDF4MT1

DigiKey Part Number
ATDF4MT1-ND
Manufacturer
Manufacturer Product Number
ATDF4MT1
Description
MARKING TAGS DIN RAIL 8MM TYPE K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For ATD Series
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Active
Type
Label, Snap In
Legend
Blank
Pitch
0.315" (8.00mm)
For Use With/Related Products
ATD Series
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,36320 €36,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,36320 €
Unit Price with VAT:0,44674 €