
CC5516B06L | |
|---|---|
DigiKey Part Number | 623-CC5516B06L-ND |
Manufacturer | |
Manufacturer Product Number | CC5516B06L |
Description | CBL CLAMP P-TYPE BEIGE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 0.248" (6.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.248" (6.30mm) | |
Mounting Type | Fastener | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Beige | |
Length | - | |
Width | 0.516" (13.10mm) | |
Height | 0.480" (12.20mm) | |
Panel Hole Size | 0.205" (5.20mm) | |
Material Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.528" (13.40mm) | |
Panel Thickness | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,25440 € | 56,36 € |
| 50 | 2,14660 € | 107,33 € |
| 100 | 2,04400 € | 204,40 € |
| 250 | 1,91600 € | 479,00 € |
| 500 | 1,82454 € | 912,27 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,48090 € |

