Direct

ATS-2M2F-10DB5W | |
|---|---|
DigiKey Part Number | ARF2787-ND |
Manufacturer | |
Manufacturer Product Number | ATS-2M2F-10DB5W |
Description | RF ATTENUATOR 10DB 50OHM NTYPE |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |


