ATS-2M2F-20DB5W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rosenberger
In Stock: 0
Unit Price: 0,00000 €
Datasheet
RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-2M2F-20DB5W

DigiKey Part Number
ARF2791-ND
Manufacturer
Manufacturer Product Number
ATS-2M2F-20DB5W
Description
RF ATTENUATOR 20DB 50OHM NTYPE
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Obsolete
Attenuation Value
20dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
5W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes