
ATS-2M2F-30DB2W | |
|---|---|
DigiKey Part Number | ARF2792-ND |
Manufacturer | |
Manufacturer Product Number | ATS-2M2F-30DB2W |
Description | RF ATTENUATOR 30DB 50OHM NTYPE |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |

