8 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Gray
ATM Series

ATM06-08SA

DigiKey Part Number
889-1481-ND
Manufacturer
Manufacturer Product Number
ATM06-08SA
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
ATM06-08SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 773
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,26800 €12,68 €
251,18840 €29,71 €
501,13160 €56,58 €
2001,02595 €205,19 €
4000,97698 €390,79 €
6000,94943 €569,66 €
1 0000,91582 €915,82 €
2 6000,85613 €2 225,94 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,83270 €