High-Side, Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2011STRPBF

DigiKey Part Number
IR2011SPBFTR-ND - Tape & Reel (TR)
IR2011SPBFCT-ND - Cut Tape (CT)
IR2011SPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR2011STRPBF
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2011STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.7V, 2.2V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
200 V
Rise / Fall Time (Typ)
35ns, 20ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 026
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,13300 €11,33 €
251,03080 €25,77 €
1000,91820 €91,82 €
2500,86448 €216,12 €
5000,83214 €416,07 €
1 0000,80550 €805,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,77738 €1 943,45 €
5 0000,76044 €3 802,20 €
7 5000,75195 €5 639,62 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,89420 €