


SP20M2G10 | |
|---|---|
DigiKey Part Number | 889-SP20M2G10TR-ND - Tape & Reel (TR) 889-SP20M2G10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP20M2G10 |
Description | CONTACT PIN 20-22AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP20M2G10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,78760 € | 19,69 € |
| 50 | 0,75000 € | 37,50 € |
| 100 | 0,71410 € | 71,41 € |
| 250 | 0,66936 € | 167,34 € |
| 500 | 0,63738 € | 318,69 € |
| 1 000 | 0,60695 € | 606,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56169 € | 1 685,07 € |
| 6 000 | 0,53489 € | 3 209,34 € |
| 9 000 | 0,51982 € | 4 678,38 € |
| 15 000 | 0,50144 € | 7 521,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,21770 € |




