Pin Contact 20-22 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 20-22 AWG Size 20 Crimp Gold
ecomate® Family Overview

SP20W2G10

DigiKey Part Number
889-SP20W2G10TR-ND - Tape & Reel (TR)
889-SP20W2G10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP20W2G10
Description
CONTACT PIN 20-22AWG SZ20 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 20-22 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
SP20W2G10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,78700 €7,87 €
250,73840 €18,46 €
500,70320 €35,16 €
1000,66950 €66,95 €
2500,62752 €156,88 €
5000,59754 €298,77 €
1 0000,56900 €569,00 €
2 5000,53986 €1 349,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,47754 €5 730,48 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,14390 €