3287-6100-TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 128
Unit Price: 79,60000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 217
Unit Price: 60,81000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 83
Unit Price: 26,91000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3 420
Unit Price: 5,83000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,58867 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,02824 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 8,82000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 37,32000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 488
Unit Price: 11,57000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 719
Unit Price: 9,08000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 6,80000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 500
Unit Price: 25,22000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 69
Unit Price: 9,69000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3287-6100-TD

DigiKey Part Number
3287-6100-TD-ND
Manufacturer
Manufacturer Product Number
3287-6100-TD
Description
CONN SMPM PLUG STR 50OHM SMD
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
3287-6100-TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
20 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide-Imide (PAI)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.