


SF3211-60034 | |
|---|---|
DigiKey Part Number | SF3211-60034-ND |
Manufacturer | |
Manufacturer Product Number | SF3211-60034 |
Description | CONN SMPM PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF3211-60034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,13000 € | 69,13 € |
| 10 | 58,76300 € | 587,63 € |
| 25 | 55,08600 € | 1 377,15 € |
| 50 | 52,45920 € | 2 622,96 € |
| 100 | 49,95910 € | 4 995,91 € |
| Unit Price without VAT: | 69,13000 € |
|---|---|
| Unit Price with VAT: | 85,02990 € |

