
PL083X-300-10M8 | |
|---|---|
DigiKey Part Number | 3936-PL083X-300-10M8-ND |
Manufacturer | |
Manufacturer Product Number | PL083X-300-10M8 |
Description | 10MM POWERLOK 3 WAY RECEPTACLE M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Screw |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Technical Products International | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Screw |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Features IP67 |
Contact Type Female Socket, Power | Color Orange |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,89000 € | 107,89 € |
| Unit Price without VAT: | 107,89000 € |
|---|---|
| Unit Price with VAT: | 132,70470 € |

