
EZ-400-FM-75-X | |
|---|---|
DigiKey Part Number | 4613-EZ-400-FM-75-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-400-FM-75-X |
Description | EZ-400-FM-75-X Connector |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400-75 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,03000 € | 14,03 € |
| 10 | 12,16000 € | 121,60 € |
| 25 | 11,61800 € | 290,45 € |
| 50 | 11,31680 € | 565,84 € |
| 100 | 9,98300 € | 998,30 € |
| 250 | 9,33752 € | 2 334,38 € |
| 500 | 9,12236 € | 4 561,18 € |
| 1 000 | 8,64903 € | 8 649,03 € |
| Unit Price without VAT: | 14,03000 € |
|---|---|
| Unit Price with VAT: | 17,25690 € |

