RF Mosfet 32 V 1.9 A 1.805GHz ~ 1.88GHz 16.1dB 705W SOT1258-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC10G18XS-551AVTY

DigiKey Part Number
1603-BLC10G18XS-551AVTYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLC10G18XS-551AVTY
Description
RF MOSFET LDMOS 32V SOT1258-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mosfet 32 V 1.9 A 1.805GHz ~ 1.88GHz 16.1dB 705W SOT1258-4
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Configuration
2 N-Channel (Dual) Common Source
Frequency
1.805GHz ~ 1.88GHz
Gain
16.1dB
Voltage - Test
32 V
Current Rating (Amps)
2.8µA
Noise Figure
-
Current - Test
1.9 A
Power - Output
705W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
SOT-1258-4
Supplier Device Package
SOT1258-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10074,05590 €7 405,59 €
Manufacturers Standard Package
Unit Price without VAT:74,05590 €
Unit Price with VAT:91,08876 €