


BLC9G20XS-550AVTZ | |
|---|---|
DigiKey Part Number | 1603-1080-ND |
Manufacturer | |
Manufacturer Product Number | BLC9G20XS-550AVTZ |
Description | RF MOSFET LDMOS 28V SOT1258-7 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.1 A 1.81GHz ~ 1.88GHz 15.4dB 580W SOT-1258-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.81GHz ~ 1.88GHz | |
Gain | 15.4dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.1 A | |
Power - Output | 580W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-7 | |
Supplier Device Package | SOT-1258-7 | |
Base Product Number |

