
BLM9D3336-12AMZ | |
|---|---|
DigiKey Part Number | 1603-BLM9D3336-12AMZTR-ND - Tape & Reel (TR) 1603-BLM9D3336-12AMZCT-ND - Cut Tape (CT) 1603-BLM9D3336-12AMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM9D3336-12AMZ |
Description | BLM9D3336-12AM/LGA7X7/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 3.3GHz ~ 3.65GHz 20-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.3GHz ~ 3.65GHz | |
P1dB | - | |
Gain | 31.8dB | |
Noise Figure | - | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VLGA Exposed Pad | |
Supplier Device Package | 20-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 € | 17,03 € |
| 10 | 13,58500 € | 135,85 € |
| 25 | 12,72520 € | 318,13 € |
| 100 | 12,28500 € | 1 228,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,83423 € | 10 834,23 € |
| Unit Price without VAT: | 17,03000 € |
|---|---|
| Unit Price with VAT: | 20,94690 € |

