MFR Recommended

KR DMLQ31.23-JZKY-24-J3Q3-R18-Z-STA | |
|---|---|
DigiKey Part Number | 475-KRDMLQ31.23-JZKY-24-J3Q3-R18-Z-STATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KR DMLQ31.23-JZKY-24-J3Q3-R18-Z-STA |
Description | LED SYNIOS P2720 RED 618NM 1108 |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Red 618nm (612nm ~ 624nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 618nm (612nm ~ 624nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.225V | |
Lumens/Watt @ Current - Test | 101 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 79lm (61lm ~ 97lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |


