
LA CN5M-FBGB-24-1-140-R18-Z | |
|---|---|
DigiKey Part Number | 475-LACN5M-FBGB-24-1-140-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA CN5M-FBGB-24-1-140-R18-Z |
Description | LED OSLON SX AMBER 618NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SX Amber 618nm (612nm ~ 624nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 618nm (612nm ~ 624nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 17lm (11lm ~ 22lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 60° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.100" (2.55mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |







