LZ1-10B200-EB34 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 94
Unit Price: 7,90000 €
Datasheet
Image for LZ1-10B200-EB34 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ1-10B200-EB34

DigiKey Part Number
475-LZ1-10B200-EB34-ND
Manufacturer
Manufacturer Product Number
LZ1-10B200-EB34
Description
LED MOD LZ1 BLUE STARBOARD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LZ1 Blue Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
465nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
28lm (24lm ~ 31lm)
Current - Test
1A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
8 lm/W
Current - Max
1.2A
CRI (Color Rendering Index)
-
Viewing Angle
80°
Features
-
Size / Dimension
19.90mm Dia
Height
4.50mm
Light Emitting Surface (LES)
3.20mm Dia
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes