
LZ1-30WW00-0030 | |
|---|---|
DigiKey Part Number | 475-LZ1-30WW00-0030-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-30WW00-0030 |
Description | LED MOD LZ1 WARM WHT RND 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ1 White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 180lm (146lm ~ 220lm) | |
Current - Test | 1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 50 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 85 (Typ) | |
Viewing Angle | 85° | |
Features | - | |
Size / Dimension | 11.50mm Dia | |
Height | 4.60mm | |
Light Emitting Surface (LES) | 3.20mm Dia | |
Lens Type | Domed | |
Base Product Number |

