
LZ4-04MDCB-0000 | |
|---|---|
DigiKey Part Number | 475-LZ4-04MDCB-0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ4-04MDCB-0000 |
Description | LED LUXIGEN RGBW 624/525/457 |
Customer Reference | |
Detailed Description | LED Lighting Color LuxiGen™ Red, Green, Blue, White - Cool (RGBW) 624nm Red, 525nm Green, 457nm Blue, 6500K White 2828 (7070 Metric) |
EDA/CAD Models | LZ4-04MDCB-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 624nm Red, 525nm Green, 457nm Blue, 6500K White | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue, 700mA White | |
Voltage - Forward (Vf) (Typ) | 2.5V Red, 3.7V Green, 3.3V Blue, 3.3V White | |
Lumens/Watt @ Current - Test | 47 lm/W Red, 51 lm/W Green, 10 lm/W Blue, 79 lm/W White | |
Current - Max | 1A Red, 1A Green, 1A Blue, 1A White | |
Luminous Flux @ Current/Temperature | 82lm Red, 133lm Green, 24lm Blue, 183lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Thermal Resistance of Package | 0.7°C/W | |
Base Product Number |

